FODM2705R1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 127
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 28.611
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.814
Unit Price: 0,64000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 578
Unit Price: 1,04000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 15.235
Unit Price: 0,83000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,25584 €
Datasheet

Similar


Broadcom Limited
In Stock: 18.066
Unit Price: 0,66000 €
Datasheet

Similar


LITEON
In Stock: 170.835
Unit Price: 0,46000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3
Unit Price: 0,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,35650 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.060
Unit Price: 1,07000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM2705R1

DigiKey Part Number
FODM2705R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FODM2705R1
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FODM2705R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.4V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types