


FODM217DV | |
|---|---|
DigiKey Part Number | FODM217DVOS-ND |
Manufacturer | |
Manufacturer Product Number | FODM217DV |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM217DV Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 300% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 4-SOP |
Rise / Fall Time (Typ) 2µs, 3µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,27960 € | 27,96 € |
| 500 | 0,23214 € | 116,07 € |
| 1.000 | 0,21656 € | 216,56 € |
| 2.000 | 0,20332 € | 406,64 € |
| 5.000 | 0,18883 € | 944,15 € |
| 10.000 | 0,17980 € | 1.798,00 € |
| 25.000 | 0,16995 € | 4.248,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

