


FODM217BR2V | |
|---|---|
DigiKey Part Number | 488-FODM217BR2VTR-ND - Tape & Reel (TR) 488-FODM217BR2VCT-ND - Cut Tape (CT) 488-FODM217BR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM217BR2V |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM217BR2V Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 4-SOP |
Rise / Fall Time (Typ) 3µs, 3µs | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM217B | onsemi | 2.895 | FODM217B-ND | 0,49000 € | Parametric Equivalent |
| FODM217BR2 | onsemi | 20 | 488-FODM217BR2CT-ND | 0,54000 € | Parametric Equivalent |
| FODM217BV | onsemi | 86 | FODM217BVOS-ND | 0,56000 € | Parametric Equivalent |
| ACPL-217-50BE | Broadcom Limited | 19.957 | 516-2893-1-ND | 0,59000 € | Parametric Equivalent |
| ACPL-217-56BE | Broadcom Limited | 79.363 | 516-2896-1-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,29080 € | 29,08 € |
| 500 | 0,24144 € | 120,72 € |
| 1.000 | 0,22522 € | 225,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19652 € | 589,56 € |
| 6.000 | 0,18631 € | 1.117,86 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


