


FODM214 | |
|---|---|
DigiKey Part Number | 488-FODM214-ND |
Manufacturer | |
Manufacturer Product Number | FODM214 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM214 Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 4-SOP |
Rise / Fall Time (Typ) 3µs, 3µs | Base Product Number |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39500 € | 3,95 € |
| 100 | 0,28700 € | 28,70 € |
| 500 | 0,23850 € | 119,25 € |
| 1.000 | 0,22256 € | 222,56 € |
| 3.000 | 0,20208 € | 606,24 € |
| 6.000 | 0,19165 € | 1.149,90 € |
| 12.000 | 0,18281 € | 2.193,72 € |
| 27.000 | 0,17418 € | 4.702,86 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

