FODM181C is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,19024 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.266
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,10087 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,10087 €
Datasheet

Parametric Equivalent


UMW
In Stock: 1.971
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 28.827
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


LITEON
In Stock: 0
Unit Price: 0,39000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM181C

DigiKey Part Number
488-FODM181C-ND
Manufacturer
Manufacturer Product Number
FODM181C
Description
OPTOISO 3.75KV 1CH TRANS 4-MFP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Discontinued at DigiKey
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
200% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 4µs
Supplier Device Package
4-MFP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODM181CR2onsemi0488-FODM181CR2-ND0,19024 €Parametric Equivalent
140356145300Würth Elektronik2.266732-140356145300CT-ND0,33000 €Parametric Equivalent
DPC357S-C-TRDiodes Incorporated031-DPC357S-C-TR-ND0,10087 €Parametric Equivalent
DPC357S-C-TR-VDiodes Incorporated031-DPC357S-C-TR-VTR-ND0,10087 €Parametric Equivalent
EL357CUMW1.9714518-EL357CCT-ND0,21000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes