FODM181AR2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for FODM181AR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM181AR2

DigiKey Part Number
488-FODM181AR2-ND
Manufacturer
Manufacturer Product Number
FODM181AR2
Description
OPTOISO 3.75KV 1CH TRANS 4-MFP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Min)
80% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
160% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 4µs
Supplier Device Package
4-MFP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODM181Aonsemi0488-FODM181A-ND0,00000 €Parametric Equivalent
FODM181AR2Vonsemi0488-FODM181AR2V-ND0,00000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,19024 €570,72 €
Unit Price without VAT:0,19024 €
Unit Price with VAT:0,22639 €