
FODM121CR2V | |
|---|---|
DigiKey Part Number | FODM121CR2VTR-ND - Tape & Reel (TR) FODM121CR2VCT-ND - Cut Tape (CT) FODM121CR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM121CR2V |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP183(BL-TPL,E | Toshiba Semiconductor and Storage | 82.231 | TLP183(BL-TPLECT-ND | 0,46000 € | Similar |
| TLP183(BLL-TPL,E | Toshiba Semiconductor and Storage | 19.294 | TLP183(BLL-TPLECT-ND | 0,46000 € | Similar |
| TLP183(GB-TPL,E | Toshiba Semiconductor and Storage | 85.469 | TLP183(GB-TPLECT-ND | 0,46000 € | Similar |
| TLP183(GR-TPL,E | Toshiba Semiconductor and Storage | 16.774 | TLP183(GR-TPLECT-ND | 0,46000 € | Similar |
| TLP183(GRH-TPL,E | Toshiba Semiconductor and Storage | 8.657 | 264-TLP183(GRH-TPL,ECT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,27420 € | 27,42 € |
| 500 | 0,22724 € | 113,62 € |
| 1.000 | 0,21180 € | 211,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18741 € | 468,52 € |
| 5.000 | 0,17726 € | 886,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

