FODM121AR1V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 20.383
Unit Price: 0,52000 €
Datasheet

Similar


Broadcom Limited
In Stock: 103.591
Unit Price: 0,56000 €
Datasheet

Similar


Broadcom Limited
In Stock: 22.144
Unit Price: 0,56000 €
Datasheet

Similar


Broadcom Limited
In Stock: 17.593
Unit Price: 0,56000 €
Datasheet

Similar


Broadcom Limited
In Stock: 21.758
Unit Price: 0,56000 €
Datasheet

Similar


Broadcom Limited
In Stock: 29.569
Unit Price: 0,56000 €
Datasheet

Similar


Broadcom Limited
In Stock: 16.477
Unit Price: 0,60000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.013
Unit Price: 0,64000 €
Datasheet

Similar


LITEON
In Stock: 402.075
Unit Price: 0,37000 €
Datasheet

Similar


SHARP/Socle Technology
In Stock: 8.100
Unit Price: 0,72000 €
Datasheet

Similar


SHARP/Socle Technology
In Stock: 0
Unit Price: 0,56640 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 53.017
Unit Price: 0,46000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 20.394
Unit Price: 0,46000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 20.682
Unit Price: 0,46000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM121AR1V

DigiKey Part Number
FODM121AR1V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FODM121AR1V
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FODM121AR1V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types