
FOD8802DR2 | |
|---|---|
DigiKey Part Number | 488-FOD8802DR2TR-ND - Tape & Reel (TR) 488-FOD8802DR2CT-ND - Cut Tape (CT) 488-FOD8802DR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8802DR2 |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 70% @ 1mA | |
Current Transfer Ratio (Max) | 380% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 6µs | |
Rise / Fall Time (Typ) | 6µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 75V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,88280 € | 22,07 € |
| 100 | 0,78450 € | 78,45 € |
| 250 | 0,73752 € | 184,38 € |
| 500 | 0,70920 € | 354,60 € |
| 1.000 | 0,68588 € | 685,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66126 € | 1.653,15 € |
| 5.000 | 0,64641 € | 3.232,05 € |
| 7.500 | 0,63898 € | 4.792,35 € |
| 12.500 | 0,63075 € | 7.884,38 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

