Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8802D

DigiKey Part Number
488-FOD8802D-ND
Manufacturer
Manufacturer Product Number
FOD8802D
Description
OPTOISO 2.5KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
DC
Manufacturer
onsemi
Output Type
Transistor
Series
Voltage - Output (Max)
75V
Packaging
Tube
Current - Output / Channel
30mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.35V
Number of Channels
2
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-40°C ~ 125°C
Current Transfer Ratio (Max)
400% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 6µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rise / Fall Time (Typ)
6µs, 7µs
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.987
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,70000 €1,70 €
501,00080 €50,04 €
1000,92910 €92,91 €
5000,80142 €400,71 €
1.0000,75976 €759,76 €
2.0000,72448 €1.448,96 €
5.0000,68600 €3.430,00 €
10.0000,66205 €6.620,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €