
FOD8802CR2 | |
|---|---|
DigiKey Part Number | 488-FOD8802CR2TR-ND - Tape & Reel (TR) 488-FOD8802CR2CT-ND - Cut Tape (CT) 488-FOD8802CR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8802CR2 |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer onsemi | Output Type Transistor |
Series | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 200% @ 1mA | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 6µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 6µs, 7µs | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,26700 € | 12,67 € |
| 100 | 0,96630 € | 96,63 € |
| 500 | 0,83348 € | 416,74 € |
| 1.000 | 0,79016 € | 790,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71431 € | 1.785,78 € |
| 5.000 | 0,68600 € | 3.430,00 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

