
FOD8802AR2 | |
|---|---|
DigiKey Part Number | 488-FOD8802AR2TR-ND - Tape & Reel (TR) 488-FOD8802AR2CT-ND - Cut Tape (CT) 488-FOD8802AR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8802AR2 |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 80% @ 1mA | |
Current Transfer Ratio (Max) | 160% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 6µs | |
Rise / Fall Time (Typ) | 6µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 75V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,27300 € | 12,73 € |
| 100 | 0,97070 € | 97,07 € |
| 500 | 0,83728 € | 418,64 € |
| 1.000 | 0,79376 € | 793,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71756 € | 1.793,90 € |
| 5.000 | 0,68912 € | 3.445,60 € |
| 7.500 | 0,67456 € | 5.059,20 € |
| 12.500 | 0,65814 € | 8.226,75 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

