
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 65% @ 1mA | |
Current Transfer Ratio (Max) | 150% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 6µs | |
Rise / Fall Time (Typ) | 6µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 75V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,88280 € | 22,07 € |
| 100 | 0,78450 € | 78,45 € |
| 250 | 0,73752 € | 184,38 € |
| 500 | 0,70920 € | 354,60 € |
| 1.000 | 0,68588 € | 685,88 € |
| 3.000 | 0,65707 € | 1.971,21 € |
| 6.000 | 0,64297 € | 3.857,82 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

