
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Pulse Width Distortion (Max) | 250ns | |
Rise / Fall Time (Typ) | 15ns, 10ns | |
Current - Output High, Low | 2.5mA, 2.5mA | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SOP | |
Approval Agency | IEC/EN/DIN, UL, VDE | |
Base Product Number |

