Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8480T

DigiKey Part Number
FOD8480T-ND
Manufacturer
Manufacturer Product Number
FOD8480T
Description
OPTOISO 5KV 1CH GATE DVR 6SOIC
Customer Reference
Detailed Description
Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.5mA, 2.5mA
Mfr
Voltage - Forward (Vf) (Typ)
1.4V
Packaging
Tube
Current - DC Forward (If) (Max)
20 mA
Part Status
Last Time Buy
Voltage - Output Supply
4.5V ~ 30V
Technology
Optical Coupling
Operating Temperature
-40°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
6-SOIC (0.268", 6.80mm Width)
Common Mode Transient Immunity (Min)
20kV/µs
Supplier Device Package
6-SOIC
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Approval Agency
IEC/EN/DIN, UL
Pulse Width Distortion (Max)
250ns
Base Product Number
Rise / Fall Time (Typ)
15ns, 10ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 07.10.2026