3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8383V

DigiKey Part Number
FOD8383V-ND
Manufacturer
Manufacturer Product Number
FOD8383V
Description
OPTOISO 5KV 1CH GATE DVR 5SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
210ns, 210ns
Pulse Width Distortion (Max)
65ns
Rise / Fall Time (Typ)
35ns, 25ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.43V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.362", 9.20mm Width), 5 Leads
Supplier Device Package
5-SOP
Approval Agency
IEC/EN/DIN, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.768
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,10000 €5,10 €
103,82700 €38,27 €
1003,07540 €307,54 €
5002,74732 €1.373,66 €
1.0002,64067 €2.640,67 €
2.0002,55049 €5.100,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,10000 €
Unit Price with VAT:6,06900 €