
FOD8383R2V | |
|---|---|
DigiKey Part Number | FOD8383R2VTR-ND - Tape & Reel (TR) FOD8383R2VCT-ND - Cut Tape (CT) FOD8383R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8383R2V |
Description | OPTOISO 5KV 1CH GATE DVR 5SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.43V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.362", 9.20mm Width), 5 Leads |
Propagation Delay tpLH / tpHL (Max) 210ns, 210ns | Supplier Device Package 5-SOP |
Pulse Width Distortion (Max) 65ns | Approval Agency IEC/EN/DIN, UL |
Rise / Fall Time (Typ) 35ns, 25ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 3,93100 € | 39,31 € |
| 100 | 3,15870 € | 315,87 € |
| 500 | 2,82166 € | 1.410,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,60784 € | 2.607,84 € |
| 2.000 | 2,51878 € | 5.037,56 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

