3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8383R2

DigiKey Part Number
FOD8383R2TR-ND - Tape & Reel (TR)
FOD8383R2CT-ND - Cut Tape (CT)
FOD8383R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD8383R2
Description
OPTOISO 5KV 1CH GATE DVR 5SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.5A, 2.5A
Mfr
Current - Peak Output
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.43V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
35kV/µs
Package / Case
6-SOIC (0.362", 9.20mm Width), 5 Leads
Propagation Delay tpLH / tpHL (Max)
210ns, 210ns
Supplier Device Package
5-SOP
Pulse Width Distortion (Max)
65ns
Approval Agency
UL
Rise / Fall Time (Typ)
35ns, 25ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,24000 €5,24 €
103,93100 €39,31 €
1003,15870 €315,87 €
5002,82166 €1.410,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,60784 €2.607,84 €
2.0002,51878 €5.037,56 €
Manufacturers Standard Package
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,23560 €