
FOD8342TR2V | |
|---|---|
DigiKey Part Number | FOD8342TR2VOSTR-ND - Tape & Reel (TR) FOD8342TR2VOSCT-ND - Cut Tape (CT) FOD8342TR2VOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8342TR2V |
Description | OPTOISO 5KV 1CH GATE DVR 6SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FOD8342TR2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 38ns, 24ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Grade | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SOP | |
Approval Agency | IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,98000 € | 9,80 € |
| 100 | 0,73850 € | 73,85 € |
| 500 | 0,63150 € | 315,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57363 € | 573,63 € |
| 2.000 | 0,54516 € | 1.090,32 € |
| 3.000 | 0,53057 € | 1.591,71 € |
| 5.000 | 0,51409 € | 2.570,45 € |
| 7.000 | 0,50430 € | 3.530,10 € |
| 10.000 | 0,49476 € | 4.947,60 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

