3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8342R2V

DigiKey Part Number
488-FOD8342R2VTR-ND - Tape & Reel (TR)
488-FOD8342R2VCT-ND - Cut Tape (CT)
488-FOD8342R2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD8342R2V
Description
OPTOISO 5KV 1CH GATE DVR 6SOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
210ns, 210ns
Pulse Width Distortion (Max)
65ns
Rise / Fall Time (Typ)
38ns, 24ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Grade
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SOP
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,98000 €9,80 €
1000,73850 €73,85 €
5000,63150 €315,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57363 €573,63 €
2.0000,54516 €1.090,32 €
3.0000,53057 €1.591,71 €
5.0000,51409 €2.570,45 €
7.0000,50430 €3.530,10 €
10.0000,49476 €4.947,60 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €