3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8342AV

DigiKey Part Number
488-FOD8342AVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FOD8342AV
Description
OPTOISO 5KV 1CH GATE DVR 6SOP
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
210ns, 210ns
Pulse Width Distortion (Max)
65ns
Rise / Fall Time (Typ)
38ns, 24ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Grade
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SOP
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,01178 €2.023,56 €
6.0000,98843 €5.930,58 €
Manufacturers Standard Package
Unit Price without VAT:1,01178 €
Unit Price with VAT:1,20402 €