
FOD8342AR2V | |
|---|---|
DigiKey Part Number | 488-FOD8342AR2VCT-ND - Cut Tape (CT) 488-FOD8342AR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8342AR2V |
Description | SO6 2.5A GD T&R |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 3A |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 210ns, 210ns | Supplier Device Package 6-SOIC |
Pulse Width Distortion (Max) 65ns | Approval Agency UL, VDE |
Rise / Fall Time (Typ) 38ns, 24ns | Base Product Number |

