3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8342A

DigiKey Part Number
488-FOD8342ACT-ND - Cut Tape (CT)
488-FOD8342ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD8342A
Description
SO6 2.5A GD
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
210ns, 210ns
Pulse Width Distortion (Max)
65ns
Rise / Fall Time (Typ)
38ns, 24ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SOIC
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.