
FOD8332R2V | |
|---|---|
DigiKey Part Number | FOD8332R2VTR-ND - Tape & Reel (TR) FOD8332R2VCT-ND - Cut Tape (CT) FOD8332R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8332R2V |
Description | OPTOISO 4.243KV 1CH GT DVR 16SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 4243Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 3V ~ 15V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4243Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns | Supplier Device Package 16-SO |
Pulse Width Distortion (Max) 100ns | Approval Agency IEC/EN/DIN, UL |
Rise / Fall Time (Typ) 50ns, 50ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,16900 € | 41,69 € |
| 100 | 3,35760 € | 335,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,82119 € | 2.115,89 € |
| 1.500 | 2,72095 € | 4.081,43 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |


