3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8321

DigiKey Part Number
FOD8321-ND
Manufacturer
Manufacturer Product Number
FOD8321
Description
OPTOISO 5KV 1CH GATE DVR 5SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
3A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
16V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
20kV/µs
Package / Case
6-SOIC (0.346", 8.80mm Width), 5 Leads
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Supplier Device Package
5-SOP
Pulse Width Distortion (Max)
300ns
Approval Agency
UL
Rise / Fall Time (Typ)
60ns, 60ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,03000 €5,03 €
103,77300 €37,73 €
1003,03140 €303,14 €
5002,70782 €1.353,91 €
1.0002,60269 €2.602,69 €
2.0002,51376 €5.027,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,98570 €