
FOD8320 | |
|---|---|
DigiKey Part Number | FOD8320-ND |
Manufacturer | |
Manufacturer Product Number | FOD8320 |
Description | OPTOISO 5KV 1CH GATE DVR 5SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FOD8320 Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 3A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 16V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.362", 9.20mm Width), 5 Leads |
Propagation Delay tpLH / tpHL (Max) 400ns, 400ns | Supplier Device Package 5-SOP |
Pulse Width Distortion (Max) 100ns | Approval Agency UL |
Rise / Fall Time (Typ) 60ns, 60ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,66100 € | 36,61 € |
| 100 | 2,93760 € | 293,76 € |
| 500 | 2,62172 € | 1.310,86 € |
| 1.000 | 2,51910 € | 2.519,10 € |
| 2.000 | 2,43230 € | 4.864,60 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |

