FOD8314 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3.437
Unit Price: 2,66000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.787
Unit Price: 2,79000 €
Datasheet
1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8314

DigiKey Part Number
FOD8314OS-ND
Manufacturer
Manufacturer Product Number
FOD8314
Description
OPTOISO 5KV 1CH GATE DVR 6SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1A, 1A
Mfr
Current - Peak Output
1.5A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
16V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
20kV/µs
Package / Case
6-SOIC (0.268", 6.80mm Width)
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Supplier Device Package
6-SOP
Pulse Width Distortion (Max)
300ns
Approval Agency
UL
Rise / Fall Time (Typ)
60ns, 40ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-P302-000EBroadcom Limited3.437516-3450-ND2,66000 €Similar
ACPL-P314-000EBroadcom Limited2.787516-2627-5-ND2,79000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,13300 €11,33 €
1000,86120 €86,12 €
5000,74114 €370,57 €
1.0000,70195 €701,95 €
2.0000,66874 €1.337,48 €
5.0000,63251 €3.162,55 €
10.0000,60997 €6.099,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €