
FOD819SD | |
|---|---|
DigiKey Part Number | 488-FOD819SDTR-ND - Tape & Reel (TR) 488-FOD819SDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FOD819SD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 1.5mA | |
Current Transfer Ratio (Max) | 600% @ 1.5mA | |
Turn On / Turn Off Time (Typ) | 18µs, 18µs | |
Rise / Fall Time (Typ) | 12µs, 20µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,40940 € | 40,94 € |
| 500 | 0,34400 € | 172,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27458 € | 274,58 € |
| 2.000 | 0,25628 € | 512,56 € |
| 5.000 | 0,24712 € | 1.235,60 € |
| 10.000 | 0,24346 € | 2.434,60 € |
| 25.000 | 0,23797 € | 5.949,25 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

