
FOD817BSD | |
|---|---|
DigiKey Part Number | FOD817BSDTR-ND - Tape & Reel (TR) FOD817BSDCT-ND - Cut Tape (CT) FOD817BSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD817BSD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD817BSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,20670 € | 20,67 € |
| 500 | 0,16970 € | 84,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15144 € | 151,44 € |
| 2.000 | 0,14147 € | 282,94 € |
| 3.000 | 0,13635 € | 409,05 € |
| 5.000 | 0,13056 € | 652,80 € |
| 7.000 | 0,12711 € | 889,77 € |
| 10.000 | 0,12374 € | 1.237,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |











