FOD817AW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.312
Unit Price: 0,32000 €
Datasheet

Similar


LITEON
In Stock: 4.637
Unit Price: 0,35000 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD817AW

DigiKey Part Number
FOD817AW-ND
Manufacturer
Manufacturer Product Number
FOD817AW
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
FOD817AW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Box
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
80% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
160% @ 5mA
Package / Case
4-DIP (0.400", 10.16mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-DIP
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD817A300Wonsemi1.312FOD817A300W-ND0,32000 €Similar
LTV-817MLITEON4.637LTV-817M-ND0,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable