
FOD8173 | |
|---|---|
DigiKey Part Number | FOD8173OS-ND |
Manufacturer | |
Manufacturer Product Number | FOD8173 |
Description | OPTOISOLTR 5KV PUSH PULL 6-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD8173 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 20Mbps | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,04400 € | 10,44 € |
| 100 | 0,78990 € | 78,99 € |
| 500 | 0,67780 € | 338,90 € |
| 1.000 | 0,64120 € | 641,20 € |
| 2.000 | 0,61018 € | 1.220,36 € |
| 6.000 | 0,57046 € | 3.422,76 € |
| 10.000 | 0,55529 € | 5.552,90 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

