Direct
Direct

FOD8163SD | |
|---|---|
DigiKey Part Number | FOD8163SDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FOD8163SD |
Description | OPTOISOLTR 5KV DARLINGTON 4-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Darlington 5000Vrms 1 Channel CMTI 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD8163SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Input Type | AC, DC | |
Output Type | Darlington | |
Current - Output / Channel | 80 mA | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50mA | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |


