
FOD8163R2V | |
|---|---|
DigiKey Part Number | 488-FOD8163R2VTR-ND - Tape & Reel (TR) 488-FOD8163R2VCT-ND - Cut Tape (CT) 488-FOD8163R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8163R2V |
Description | OPTOISOLTR 5KV OPEN COLL 6-SOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 6-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 80ns | |
Rise / Fall Time (Typ) | 20ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,79500 € | 17,95 € |
| 100 | 1,39100 € | 139,10 € |
| 500 | 1,21320 € | 606,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11085 € | 1.110,85 € |
| 2.000 | 1,06368 € | 2.127,36 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

