
FOD8160R2V | |
|---|---|
DigiKey Part Number | FOD8160R2VTR-ND - Tape & Reel (TR) FOD8160R2VCT-ND - Cut Tape (CT) FOD8160R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8160R2V |
Description | OPTOISOLTR 5KV OPEN COLL 5-SOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 5-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FOD8160R2V Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 90ns, 80ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 22ns, 9ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 3V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.362", 9.20mm Width), 5 Leads |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 5-SOP |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,38300 € | 23,83 € |
| 100 | 1,87150 € | 187,15 € |
| 500 | 1,64730 € | 823,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51380 € | 1.513,80 € |
| 2.000 | 1,45443 € | 2.908,86 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

