FOD816 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 6.860
Unit Price: 0,71000 €
Datasheet
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD816

DigiKey Part Number
FOD816-ND
Manufacturer
Manufacturer Product Number
FOD816
Description
OPTOISOLATOR 5KV 1CH DARL 4-DIP
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
35V
Manufacturer
onsemi
Current - Output / Channel
80mA
Packaging
Box
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
600% @ 1mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
7500% @ 1mA
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
60µs, 53µs
Supplier Device Package
4-DIP
Input Type
AC, DC
Base Product Number
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTV-8141LITEON6.860160-1356-5-ND0,71000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable