
FOD815300W | |
|---|---|
DigiKey Part Number | FOD815300W-ND |
Manufacturer | |
Manufacturer Product Number | FOD815300W |
Description | OPTOISOLATOR 5KV 1CH DARL 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD815300W Models |
Category | Voltage - Output (Max) 35V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Box | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 105°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 7500% @ 1mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP815X | Isocom Components 2004 LTD | 3.189 | ISP815X-ND | 0,69000 € | Similar |
| ISP815X-1 | Isocom Components 2004 LTD | 90 | 58-ISP815X-1-ND | 0,65000 € | Similar |
| ISP815X-2 | Isocom Components 2004 LTD | 90 | 58-ISP815X-2-ND | 0,65000 € | Similar |
| ISP815X-3 | Isocom Components 2004 LTD | 73 | 58-ISP815X-3-ND | 0,65000 € | Similar |
| LTV-815M | LITEON | 0 | 160-LTV-815M-ND | 0,43000 € | Similar |



