Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8143S

DigiKey Part Number
FOD8143S-ND
Manufacturer
Manufacturer Product Number
FOD8143S
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 105°C
Current Transfer Ratio (Min)
20% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
300% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD8143SDonsemi1.840FOD8143SDCT-ND0,52000 €Parametric Equivalent
FOD814Sonsemi7.348FOD814S-ND0,45000 €Parametric Equivalent
FOD814SDonsemi16.283FOD814SDCT-ND0,56000 €Parametric Equivalent
LTV-814HSLITEON9.029160-1351-5-ND0,25560 €Similar
LTV-814HS-TA1LITEON15.518160-2036-1-ND0,50000 €Similar
In-Stock: 1.714
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,34200 €3,42 €
1000,24690 €24,69 €
5000,20410 €102,05 €
1.0000,19004 €190,04 €
2.0000,17809 €356,18 €
6.0000,16274 €976,44 €
10.0000,15686 €1.568,60 €
26.0000,14762 €3.838,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €