
FOD8012R2 | |
|---|---|
DigiKey Part Number | FOD8012R2TR-ND - Tape & Reel (TR) FOD8012R2CT-ND - Cut Tape (CT) FOD8012R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8012R2 |
Description | OPTOIS 3.75KV 2CH PSH PULL 8SOIC |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 2 Channel 20kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD8012R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 6.5ns, 6.5ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,84500 € | 28,45 € |
| 100 | 2,25600 € | 225,60 € |
| 500 | 1,99800 € | 999,00 € |
| 1.000 | 1,97481 € | 1.974,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,82268 € | 4.556,70 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |


