Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FOD617CW | |
|---|---|
DigiKey Part Number | FOD617CW-ND |
Manufacturer | |
Manufacturer Product Number | FOD617CW |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD617CW Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Box | Voltage - Forward (Vf) (Typ) 1.35V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH617A-1X006 | Vishay Semiconductor Opto Division | 0 | SFH617A-1X006-ND | 0,87000 € | Similar |
| SFH617A-1X016 | Vishay Semiconductor Opto Division | 0 | SFH617A-1X016-ND | 0,33013 € | Similar |
| SFH617A-2X006 | Vishay Semiconductor Opto Division | 681 | SFH617A-2X006-ND | 0,87000 € | Similar |
| SFH617A-2X016 | Vishay Semiconductor Opto Division | 391 | SFH617A-2X016-ND | 0,93000 € | Similar |
| SFH617A-4X006 | Vishay Semiconductor Opto Division | 0 | SFH617A-4X006-ND | 0,30547 € | Similar |


