
FOD420SDV | |
|---|---|
DigiKey Part Number | FOD420SDVTR-ND - Tape & Reel (TR) FOD420SDVCT-ND - Cut Tape (CT) FOD420SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD420SDV |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 500µA |
Manufacturer onsemi | Turn On Time 60µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.28V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency cUL, FIMKO, UL, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL420-X017T | Vishay Semiconductor Opto Division | 1.366 | IL420-X017TCT-ND | 3,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,69100 € | 26,91 € |
| 100 | 2,12450 € | 212,45 € |
| 500 | 1,87648 € | 938,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72673 € | 1.726,73 € |
| 2.000 | 1,66108 € | 3.322,16 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

