


FOD420SD | |
|---|---|
DigiKey Part Number | FOD420SDTR-ND - Tape & Reel (TR) FOD420SDCT-ND - Cut Tape (CT) FOD420SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD420SD |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 500µA |
Manufacturer onsemi | Turn On Time 60µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.28V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency cUL, FIMKO, UL |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,95300 € | 29,53 € |
| 100 | 2,34210 € | 234,21 € |
| 500 | 2,07488 € | 1.037,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,91152 € | 1.911,52 € |
| 2.000 | 1,84084 € | 3.681,68 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

