
FOD4208V | |
|---|---|
DigiKey Part Number | FOD4208VFS-ND |
Manufacturer | |
Manufacturer Product Number | FOD4208V |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD4208V Models |
Category | Current - Hold (Ih) 500µA |
Manufacturer onsemi | Turn On Time 60µs |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.28V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 800 V | Approval Agency cUL, FIMKO, UL, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,67100 € | 26,71 € |
| 100 | 2,11230 € | 211,23 € |
| 500 | 1,86746 € | 933,73 € |
| 1.000 | 1,78783 € | 1.787,83 € |
| 2.000 | 1,72045 € | 3.440,90 € |
| 5.000 | 1,64708 € | 8.235,40 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

