
FOD4116SV | |
|---|---|
DigiKey Part Number | FOD4116SVFS-ND |
Manufacturer | |
Manufacturer Product Number | FOD4116SV |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD4116SV Models |
Category | Current - Hold (Ih) 500µA |
Manufacturer onsemi | Turn On Time 60µs |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency CSA, UL, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,14500 € | 31,45 € |
| 100 | 2,50620 € | 250,62 € |
| 500 | 2,22692 € | 1.113,46 € |
| 1.000 | 2,13614 € | 2.136,14 € |
| 2.000 | 2,05937 € | 4.118,74 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

