Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD410SV

DigiKey Part Number
FOD410SV-ND
Manufacturer
Manufacturer Product Number
FOD410SV
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD410SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
10kV/µs
Current - LED Trigger (Ift) (Max)
2mA
Current - Hold (Ih)
500µA
Turn On Time
60µs
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
30 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,81000 €3,81 €
102,82000 €28,20 €
1002,23550 €223,55 €
5001,97932 €989,66 €
1.0001,89601 €1.896,01 €
2.0001,82553 €3.651,06 €
Manufacturers Standard Package
Unit Price without VAT:3,81000 €
Unit Price with VAT:4,53390 €