
FOD410SDV | |
|---|---|
DigiKey Part Number | FOD410SDVTR-ND - Tape & Reel (TR) FOD410SDVCT-ND - Cut Tape (CT) FOD410SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD410SDV |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,64600 € | 26,46 € |
| 100 | 2,08770 € | 208,77 € |
| 500 | 1,84284 € | 921,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69534 € | 1.695,34 € |
| 2.000 | 1,63052 € | 3.261,04 € |
| 3.000 | 1,59734 € | 4.792,02 € |
| 5.000 | 1,55991 € | 7.799,55 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |


