
FOD3182TSV | |
|---|---|
DigiKey Part Number | FOD3182TSV-ND |
Manufacturer | |
Manufacturer Product Number | FOD3182TSV |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3182TSV Models |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 3A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.43V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 210ns, 210ns | Supplier Device Package 8-SMD |
Pulse Width Distortion (Max) 65ns | Approval Agency UL, VDE |
Rise / Fall Time (Typ) 38ns, 24ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,06600 € | 20,66 € |
| 100 | 1,61500 € | 161,50 € |
| 500 | 1,41668 € | 708,34 € |
| 1.000 | 1,35211 € | 1.352,11 € |
| 2.000 | 1,29747 € | 2.594,94 € |
| 5.000 | 1,23795 € | 6.189,75 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

