
FOD3182TSR2 | |
|---|---|
DigiKey Part Number | FOD3182TSR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FOD3182TSR2 |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3182TSR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 38ns, 24ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,24969 € | 874,78 € |
| 1.400 | 1,19452 € | 1.672,33 € |
| 2.100 | 1,16627 € | 2.449,17 € |
| 3.500 | 1,13439 € | 3.970,37 € |
| 4.900 | 1,11545 € | 5.465,70 € |
| 7.000 | 1,09699 € | 7.678,93 € |
| Unit Price without VAT: | 1,24969 € |
|---|---|
| Unit Price with VAT: | 1,48713 € |

