
FOD3182SDV | |
|---|---|
DigiKey Part Number | FOD3182SDVTR-ND - Tape & Reel (TR) FOD3182SDVCT-ND - Cut Tape (CT) FOD3182SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD3182SDV |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3182SDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 38ns, 24ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,07600 € | 20,76 € |
| 100 | 1,62230 € | 162,23 € |
| 500 | 1,42312 € | 711,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35827 € | 1.358,27 € |
| 2.000 | 1,30337 € | 2.606,74 € |
| 3.000 | 1,27528 € | 3.825,84 € |
| 5.000 | 1,24358 € | 6.217,90 € |
| 7.000 | 1,22475 € | 8.573,25 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

