FOD3181S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 995
Unit Price: 2,77000 €
Datasheet
1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD3181S

DigiKey Part Number
FOD3181S-ND
Manufacturer
Manufacturer Product Number
FOD3181S
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD3181S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
75ns, 55ns
Current - Output High, Low
500mA, 500mA
Current - Peak Output
1.5A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 20V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes