
FOD3180SD | |
|---|---|
DigiKey Part Number | FOD3180SDTR-ND - Tape & Reel (TR) FOD3180SDCT-ND - Cut Tape (CT) FOD3180SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD3180SD |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 75ns, 55ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,82300 € | 18,23 € |
| 100 | 1,41620 € | 141,62 € |
| 500 | 1,23716 € | 618,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17885 € | 1.178,85 € |
| 2.000 | 1,12948 € | 2.258,96 € |
| 3.000 | 1,10419 € | 3.312,57 € |
| 5.000 | 1,07568 € | 5.378,40 € |
| 7.000 | 1,05873 € | 7.411,11 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |


